AEQ11517 | Panasonic
Ultraminiature snap-action switche, On-On, PCB connection, roller hinge lever, 1.7 N, 0.1 A/30 VDC, IP40, AEQ11517
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Ultraminiature-Switch, AEQ11517, PANASONIC
Ultraminiature-Switch, Low level Load, IP40, 3 mm mounting hole, w/o boss type, PCB terminal type, SPDT, Leaf lever.
Features
- Ultra-long stroke
- Silent operation
- Household appliances and air purifiers for safety purpose
Technical specifications
Connection | Leiterplattenanschluss | |
Design | gerade | |
Actuator | Rollenscharnierhebel | |
actuating force | 1,7 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,1 A/30 VDC | |
Switching point | 9,3 mm ±0,5 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |