AEQ11518 | Panasonic

Ultraminiature snap-action switche, On-On, PCB connection, roller hinge lever, 1.5 N, 0.1 A/30 VDC, IP40, AEQ11518

Order No.: 34G4741
EAN: 4099889216677
MPN:
AEQ11518
AEQ11518
Series: AEQ6
AEQ11518 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
384.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.8437 €

Ultraminiature-Switch, AEQ11518, PANASONIC

Ultraminiature-Switch, Low level Load, IP40, 3 mm mounting hole, w/o boss type, PCB terminal type, SPDT, Simulated Leaf lever.

Features

  • Ultra-long stroke
  • Silent operation
  • Household appliances and air purifiers for safety purpose
Technical specifications
Connection Leiterplattenanschluss
Design gerade
Actuator Rollenscharnierhebel
actuating force 1,5 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/30 VDC
Switching point 12 mm ±0,5 mm
Protection class IP40
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes