AH146061AT | Panasonic

Ultraminiature snap-action switche, On-On, PCB connection, pin plunger, 1.47 N, 0.1 A/125 VAC, 30 VDC, IP40, AH146061AT

Order No.: 34G4911
EAN: 4099889216691
MPN:
AH146061AT
AH146061-A
Series: AH1
Panasonic
AH146061AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.0353 €

Ultraminiature-Switch, AH146061AT, PANASONIC

Ultraminiature-Switch, IP40, 2, 0 mm mounting holes, PCB, 1,47 N, Pin plunger, Gold contact.

Features

  • Compact size, light weight and high precision
  • Switches that can be used with M2 general-purpose screws
  • Self-standing terminal easily mounted on PC boars

Applications

  • Computer mouse
  • Charger unit for portable terminal
  • Electric pot
Technical specifications
Connection PCB connection
Design straight
Actuator pin plunger
actuating force 1.47 N
Latching switching function On-On
Breaking capacity 0.1 A/125 VAC, 30 VDC
Switching point 5.5 mm ±0.2 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes