AH14609AT | Panasonic

Ultraminiature snap-action switche, On-On, PCB connection, pin plunger, 1.47 N, 3 A/125 VAC, 2 A/30 VDC, IP40, AH14609AT

Order No.: 13G1172
EAN: 4099889212839
MPN:
AH14609AT
AH14609-A
Series: AH1
AH14609AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
50 pcs.
0.9282 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Superminiature snap-action switches, type Panasonic AH1.

Flux-proof, for straight PCB connection; .Contact type: CO. Switching voltage: 30 VDC/125 VAC. Switching current range: AH14609 from 0.1 to 3.0 A, AH1462619 from 1.0 mA to 0.1 A. Useful life: mechanical 300000 cycles, electrical for AH14609/AH1462619 20000/200000 cycles. Contacts: AgNi alloy for AH14609, gold-plated AgNi alloy for AH1462619. Degree of protection: IP 40. Certifications: UL, CSA.

With plunger actuator, type AH1.

Technical attributes (type, actuating force): AH14609, 1.47 N

Technical specifications
Connection Leiterplattenanschluss
Design gerade
Actuator Stift Stößel
actuating force 1,47 N
Latching switching function Ein-Ein
Breaking capacity 3 A/125 VAC, 2 A/30 VDC
Switching point 5,5 mm ±0,2 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes