AH1462619-A | Panasonic
Ultraminiature snap-action switche, On-On, PCB connection, hinge lever, 0.49 N, 0.1 A/125 VAC, 30 VDC, IP40, AH1462619-A
Superminiature snap-action switches, type Panasonic AH1.
Flux-proof, for straight PCB connection; .Contact type: CO. Switching voltage: 30 VDC/125 VAC. Switching current range: AH14609 from 0.1 to 3.0 A, AH1462619 from 1.0 mA to 0.1 A. Useful life: mechanical 300000 cycles, electrical for AH14609/AH1462619 20000/200000 cycles. Contacts: AgNi alloy for AH14609, gold-plated AgNi alloy for AH1462619. Degree of protection: IP 40. Certifications: UL, CSA.
With flat lever actuator, type AH1.
Technical attributes (type, actuating force): AH1462619, 0.49 N
Connection | Leiterplattenanschluss | |
Design | gerade | |
Actuator | Scharnierhebel | |
actuating force | 0,49 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,1 A/125 VAC, 30 VDC | |
Switching point | 6,8 mm ±1 mm | |
Protection class | IP40 |
Country of origin | TH |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 50 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |