AH146261AT | Panasonic

Ultraminiature snap-action switche, On-On, PCB connection, hinge lever, 0.49 N, 0.1 A/125 VAC, 30 VDC, IP40, AH146261AT

Order No.: 34G4915
EAN: 4099889216714
MPN:
AH146261AT
AH146261-A
Series: AH1
AH146261AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
56.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.1305 €

Ultraminiature-Switch, AH146261AT, PANASONIC

Ultraminiature-Switch, IP40, 2, 0 mm mounting holes, PCB, 0,49 N, Hinge lever, Gold contact.

Features

  • Compact size, light weight and high precision
  • Switches that can be used with M2 general-purpose screws
  • Self-standing terminal easily mounted on PC boars

Applications

  • Computer mouse
  • Charger unit for portable terminal
  • Electric pot
Technical specifications
Connection Leiterplattenanschluss
Design gerade
Actuator Scharnierhebel
actuating force 0,49 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/125 VAC, 30 VDC
Switching point 6,8 mm ±1 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes