AH1480619-A | Panasonic

Ultraminiature snap-action switche, On-On, PCB connection, pin plunger, 0.74 N, 0.1 A/125 VAC, 30 VDC, IP40, AH1480619-A

Order No.: 34G4920
EAN: 4099889216769
MPN:
AH1480619-A
AH1480619-A
Series: AH1
AH1480619-A Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
51.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.0353 €

Ultraminiature-Switch, AH1480619-A, PANASONIC

Ultraminiature-Switch, 2.0 mm self-standing PC board terminal with stand off, 0.74 N, Pin plunger, AgNi alloy+Gold clad, UL/CSA.

Features

  • Compact size, light weight and high precision
  • Switches that can be used with M2 general-purpose screws
  • Self-standing terminal easily mounted on PC boars

Applications

  • Computer mouse
  • Charger unit for portable terminal
  • Electric pot
Technical specifications
Connection Leiterplattenanschluss
Design gerade
Actuator Stift Stößel
actuating force 0,74 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/125 VAC, 30 VDC
Switching point 5,5 mm ±0,2 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes