AH15649 | Panasonic

Ultraminiature snap-action switche, On-On, PCB connection, roller hinge lever, 0.54 N, 1 A/125 VAC, 30 VDC, IP40, AH15649

Order No.: 34G4936
EAN: 4099889216929
MPN:
AH15649
AH15649
Series: AH1
AH15649 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
47.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.9401 €

Ultraminiature-Switch, AH15649, PANASONIC

Ultraminiature-Switch, Straight PC board terminal with stand off, 0.54 N, Simulated roller lever, AgNi alloy, UL/CSA.

Features

  • Compact size, light weight and high precision
  • Switches that can be used with M2 general-purpose screws
  • Self-standing terminal easily mounted on PC boars

Applications

  • Computer mouse
  • Charger unit for portable terminal
  • Electric pot
Technical specifications
Connection Leiterplattenanschluss
Design gerade
Actuator Rollenscharnierhebel
actuating force 0,54 N
Latching switching function Ein-Ein
Breaking capacity 1 A/125 VAC, 30 VDC
Switching point 9,5 mm ±1 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes