AH1660619AT | Panasonic
Ultraminiature snap-action switche, On-On, solder connection, pin plunger, 1.47 N, 0.1 A/125 VAC, 30 VDC, IP40, AH1660619AT
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Ultraminiature-Switch, AH1660619AT, PANASONIC
Ultraminiature-Switch, IP40, 2,0 mm mounting holes, solder terminal, 1,47 N, Pin plunger, Gold contact, UL/CSA.
Features
- Compact size, light weight and high precision
- Switches that can be used with M2 general-purpose screws
- Self-standing terminal easily mounted on PC boars
Applications
- Computer mouse
- Charger unit for portable terminal
- Electric pot
Technical specifications
Connection | Lötanschluss | |
Design | gerade | |
Actuator | Stift Stößel | |
actuating force | 1,47 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,1 A/125 VAC, 30 VDC | |
Switching point | 5,5 mm ±0,2 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |