AH1680AT | Panasonic

Ultraminiature snap-action switche, On-On, solder connection, pin plunger, 0.74 N, 1 A/125 VAC, 30 VDC, IP40, AH1680AT

Order No.: 34G4955
EAN: 4099889217117
MPN:
AH1680AT
AH1680-A
Series: AH1
AH1680AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
43.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.8687 €

Ultraminiature-Switch, AH1680AT, PANASONIC

Ultraminiature-Switch, IP40, 2,0 mm mounting holes, solder terminal, 0,74 N, Pin plunger, Silver contact.

Features

  • Compact size, light weight and high precision
  • Switches that can be used with M2 general-purpose screws
  • Self-standing terminal easily mounted on PC boars

Applications

  • Computer mouse
  • Charger unit for portable terminal
  • Electric pot
Technical specifications
Connection Lötanschluss
Design gerade
Actuator Stift Stößel
actuating force 0,74 N
Latching switching function Ein-Ein
Breaking capacity 1 A/125 VAC, 30 VDC
Switching point 5,5 mm ±0,2 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes