AH1780619-A | Panasonic
Ultraminiature snap-action switche, On-On, PCB connection, pin plunger, 0.74 N, 0.1 A/125 VAC, 30 VDC, IP40, AH1780619-A
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: On Request **
Ultraminiature-Switch, AH1780619-A, PANASONIC
Ultraminiature-Switch, IP40, 2.0 mm mounting holes, PCB right angle, 0,74 N, Pin plunger, AgNi alloy + Gold-clad, UL/CSA, Cadmium free.
Features
- Compact size, light weight and high precision
- Switches that can be used with M2 general-purpose screws
- Self-standing terminal easily mounted on PC boars
Applications
- Computer mouse
- Charger unit for portable terminal
- Electric pot
Technical specifications
Connection | Leiterplattenanschluss | |
Design | abgewinkelt | |
Actuator | Stift Stößel | |
actuating force | 0,74 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,1 A/125 VAC, 30 VDC | |
Switching point | 5,5 mm ±0,2 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |