AH18829-A | Panasonic
Ultraminiature snap-action switche, On-On, PCB connection, hinge lever, 0.25 N, 1 A/125 VAC, 30 VDC, IP40, AH18829-A
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Ultraminiature-Switch, AH18829-A, PANASONIC
Ultraminiature-Switch, 2.0 mm PC board left angle terminal, 0,25 N with stand off, Hinge lever, AgNi alloy, UL/CSA.
Features
- Compact size, light weight and high precision
- Switches that can be used with M2 general-purpose screws
- Self-standing terminal easily mounted on PC boars
Applications
- Computer mouse
- Charger unit for portable terminal
- Electric pot
Technical specifications
Connection | Leiterplattenanschluss | |
Design | abgewinkelt | |
Actuator | Scharnierhebel | |
actuating force | 0,25 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 1 A/125 VAC, 30 VDC | |
Switching point | 6,8 mm ±1 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |