AH188461AT | Panasonic

Ultraminiature snap-action switche, On-On, PCB connection, roller hinge lever, 0.26 N, 0.1 A/125 VAC, 30 VDC, IP40, AH188461AT

Order No.: 34G5004
EAN: 4099889217582
MPN:
AH188461AT
AH188461-A
Series: AH1
AH188461AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
61.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.2257 €

Ultraminiature-Switch, AH188461AT, PANASONIC

Ultraminiature-Switch, IP40, 2,0 mm mounting holes, PCB left angle, 0,26 N, simulated roller lever, gold clad contact.

Features

  • Compact size, light weight and high precision
  • Switches that can be used with M2 general-purpose screws
  • Self-standing terminal easily mounted on PC boars

Applications

  • Computer mouse
  • Charger unit for portable terminal
  • Electric pot
Technical specifications
Connection Leiterplattenanschluss
Design abgewinkelt
Actuator Rollenscharnierhebel
actuating force 0,26 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/125 VAC, 30 VDC
Switching point 9,5 mm ±1 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes