AM1106F | Panasonic

Snap acting switche, On-Off, solder connection, pin plunger, 3.63 N, 10 A/125 VAC, 0.5 A/125 VDC, IP40, AM1106F

Order No.: 34G5384
EAN: 4099889217636
MPN:
AM1106F
AM1106F
Series: AM1
AM1106F Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
9.8294 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
196.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
9.8294 €

NZ Basic switch, AM1106F, PANASONIC

The AM1106F is a high operating precision basic switch with high capacity and long life.

Features

  • 10 A current switching capacity
  • Versatile variety of actuators
  • Screw terminals types can be used with M4 crimp terminals

Applications

  • Transfer machine
  • Packing machine
  • Tectile equipment
  • Cutting machine
  • Foot operated switch
Technical specifications
Connection Lötanschluss
Design gerade
Actuator Stift Stößel
actuating force 3,63 N
Latching switching function Ein-Aus
Breaking capacity 10 A/125 VAC, 0,5 A/125 VDC
Switching point 21,2 mm ±0,5 mm
Protection class IP40
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes