AM1543F | Panasonic
Snap acting switche, On-Off, solder connection, roller lever, 1.67 N, 10 A/125 VAC, 0.5 A/125 VDC, IP40, AM1543F
Unit Price (€ / pc.)
13.2685 € *
Available: 0 pcs.
Leadtime: On Request **
NZ Basic switch, AM1543F, PANASONIC
The AM1543F is a high operating precision basic switch with high capacity and long life.
Features
- 10 A current switching capacity
- Versatile variety of actuators
- Screw terminals types can be used with M4 crimp terminals
Applications
- Transfer machine
- Packing machine
- Tectile equipment
- Cutting machine
- Foot operated switch
Technical specifications
Connection | Lötanschluss | |
Design | gerade | |
Actuator | Rollenhebel | |
actuating force | 1,67 N | |
Latching switching function | Ein-Aus | |
Breaking capacity | 10 A/125 VAC, 0,5 A/125 VDC | |
Switching point | 30,2 mm ±0,7 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |