ASQ10610J | Panasonic
Ultraminiature snap-action switche, On-On, stranded wires, pin plunger, 1.5 N, 0.1 A/30 VDC, IP67, ASQ10610J
Unit Price (€ / pc.)
5.7834 € *
Standard delivery time from the manufacturer is: 15 Weeks
Superminiature snap-action switches, type Panasonic ASQ.
With contact force independent of actuating travel, for noiseless switching, long overtravel 2.5 mm; Contact type: CO. Actuator: plunger. Switching voltage: 30 VDC. Switching current range: 1.0 mA to 100 mA. Useful life: mechanical/electrical 1 million/500000 cycles. Operating temperatures: –40 to +85 °C. Degree of protection: IP 67.
With 300 mm stranded wires, type ASQ.
Technical attributes (type, actuating force): ASQ10610, 1.5 N
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | pin plunger | |
| actuating force | 1.5 N | |
| Switching point | 8.4 mm ±0.3 mm | |
| Connection | stranded wires | |
| Design | straight | |
| Breaking capacity | 0.1 A/30 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |