ASQ10617J | Panasonic
Ultraminiature snap-action switche, On-On, stranded wires, roller hinge lever, 1.7 N, 0.1 A/30 VDC, IP67, ASQ10617J
Unit Price (€ / pc.)
5.2836 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Ultraminiature-Switch, ASQ10617J, Panasonic
Ultraminiature-Switch, IP 67, 3mm mounting hole, Wire leads bottom type, SPDT, Leaf lever, 1,7N
Features
- For pin plunger type, it maintains a long stroke OT (Over Travel) with over 2.2 mm on the NO side and over 2.5 mm on the NC side.
- Since contact force does not depend on the operation stroke, the range of possible use over the entire stroke is greatly increased.
- High contact reliability to support low level switching loads
Technical specifications
Connection | Litzen | |
Design | gerade | |
Actuator | Rollenscharnierhebel | |
actuating force | 1,7 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,1 A/30 VDC | |
Switching point | 9,3 mm ±0,5 mm | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |