ASQ14410 | Panasonic

Ultraminiature snap-action switche, On-On, solder connection, pin plunger, 1.5 N, 0.1 A/30 VDC, IP67, ASQ14410

Order No.: 34G6636
EAN: 4099889218022
MPN:
ASQ14410
ASQ14410
Series: ASQ
ASQ14410 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
270.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.7013 €

Ultraminiature-Switch, ASQ14410, Panasonic

Ultraminiature-Switch, Right side pin type, Solder terminal, SPDT, Pin plunger, 1,5N

Features

  • For pin plunger type, it maintains a long stroke OT (Over Travel) with over 2.2 mm on the NO side and over 2.5 mm on the NC side.
  • Since contact force does not depend on the operation stroke, the range of possible use over the entire stroke is greatly increased.
  • High contact reliability to support low level switching loads
Technical specifications
Connection Lötanschluss
Design gerade
Actuator Stift Stößel
actuating force 1,5 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/30 VDC
Switching point 8,4 mm ±0,3 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes