ASQ17417 | Panasonic

Ultraminiature snap-action switche, On-On, solder connection, roller hinge lever, 1.7 N, 0.1 A/30 VDC, IP67, ASQ17417

Order No.: 34G6646
EAN: 4099889218121
MPN:
ASQ17417
ASQ17417
Series: ASQ
ASQ17417 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
301.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.0107 €

Ultraminiature-Switch, ASQ17417, Panasonic

Ultraminiature-Switch, Left 2 boss type, Solder terminal, SPDT, Leaf lever, 1,7N

Features

  • For pin plunger type, it maintains a long stroke OT (Over Travel) with over 2.2 mm on the NO side and over 2.5 mm on the NC side.
  • Since contact force does not depend on the operation stroke, the range of possible use over the entire stroke is greatly increased.
  • High contact reliability to support low level switching loads
Technical specifications
Connection Lötanschluss
Design gerade
Actuator Rollenscharnierhebel
actuating force 1,7 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/30 VDC
Switching point 9,3 mm ±0,5 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes