ASQM16420 | Panasonic

Snap acting switche, On-Off, solder connection, pin plunger, 1.2 N, 0.05 A/16 V, IP67, ASQM16420

Order No.: 34G6731
EAN: 4099889218176
MPN:
ASQM16420
Series: ASQM
ASQM16420 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,249.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.2491 €

Subminiature-Switch, ASQM16420, Panasonic

Turquoise stroke mini switch, small size and long stroke sliding contact construction sealed switch for detection.

Features

  • Highly effective sealing for resistance against adverse environments
  • Contact force does not depend on the operation stroke
  • High contact reliability to support low level switching loads
  • Silent operation with sliding contacts
Technical specifications
Connection Lötanschluss
Actuator Stift Stößel
actuating force 1,2 N
Shell Material Metall
Latching switching function Ein-Aus
Breaking capacity 0,05 A/16 V
Switching point 7,1 mm ±0,25 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes