ASQM17430 | Panasonic
Snap acting switche, On-Off, solder connection, pin plunger, 1.2 N, 0.05 A/16 V, IP67, ASQM17430
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: On Request **
Subminiature-Switch, ASQM17430, Panasonic
Turquoise stroke mini switch, small size and long stroke sliding contact construction sealed switch for detection.
Features
- Highly effective sealing for resistance against adverse environments
- Contact force does not depend on the operation stroke
- High contact reliability to support low level switching loads
- Silent operation with sliding contacts
Technical specifications
Anschluss | Lötanschluss | |
Betätiger | Stift Stößel | |
Betätigungskraft | 1,2 N | |
Gehäusematerial | Metall | |
Schaltfunktion | Ein-Aus | |
Schaltleistung | 0,05 A/16 V | |
Schaltpunkt | 7,1 mm ±0,25 mm | |
Schutzart (Betätigungsseite) | IP67 |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |