AV402461J | Panasonic

Ultraminiature snap-action switche, On-On, solder connection, hinge lever, 0.25 N, 0.1 A/30 VDC, IP40, AV402461J

Order No.: 13G1162
EAN: 4099889212808
MPN:
AV402461J
AV402461
Series: AV4
AV402461J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 96 pcs.
Leadtime: 13 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
2.9155 €
100 pcs.
2.5585 €
250 pcs.
2.4633 €
1000 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale

Superminiature snap-action switches, type Panasonic AV4.

With solder terminals; Contact type: CO, gold-plated. Switching voltage: 30 VDC. Switching current range: 0.2 mA to 0.1 A. Useful life: mechanical/electrical 300000/200000 cycles. Degree of protection: IP 40.

With flat lever actuator, type AV4.

Technical attributes (type, actuating force): AV402461, 0.25 N

Technical specifications
Anschluss Lötanschluss
Bauform gerade
Betätiger Scharnierhebel
Betätigungskraft 0,25 N
Schaltfunktion Ein-Ein
Schaltleistung 0,1 A/30 VDC
Schaltpunkt 6,4 mm ±0,6 mm
Schutzart (Betätigungsseite) IP40
Logistics
Ursprungsland JP
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes