AV404461 | Panasonic
Ultraminiature snap-action switche, On-On, solder connection, roller hinge lever, 0.29 N, 0.1 A/30 VDC, IP40, AV404461
Unit Price (€ / pc.)
3.3201 € *
Available: 550 pcs.
Leadtime: 13 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
2.9155 €
100 pcs.
2.5585 €
250 pcs.
2.4633 €
1000 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Superminiature snap-action switches, type Panasonic AV4.
With solder terminals; Contact type: CO, gold-plated. Switching voltage: 30 VDC. Switching current range: 0.2 mA to 0.1 A. Useful life: mechanical/electrical 300000/200000 cycles. Degree of protection: IP 40.
With simulated roll actuator, type AV4.
Technical attributes (type, actuating force): AV404461, 0.29 N
Technical specifications
Connection | Lötanschluss | |
Design | gerade | |
Actuator | Rollenscharnierhebel | |
actuating force | 0,29 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,1 A/30 VDC | |
Switching point | 6,7 mm ±0,5 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |