AV440461J | Panasonic

Ultraminiature snap-action switche, On-On, PCB connection, pin plunger, 0.98 N, 0.1 A/30 VDC, IP40, AV440461J

Order No.: 13G1166
EAN: 4099889212822
MPN:
AV440461J
AV440461
Series: AV4
AV440461J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.666 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
83.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.666 €

Superminiature snap-action switches, type Panasonic AV4.

With solder terminals; Contact type: CO, gold-plated. Switching voltage: 30 VDC. Switching current range: 0.2 mA to 0.1 A. Useful life: mechanical/electrical 300000/200000 cycles. Degree of protection: IP 40.

With straight PCB terminals, type AV4.

With plunger actuator.

Technical attributes (type, actuating force): AV440461, 0.98 N

Technical specifications
Anschluss Leiterplattenanschluss
Bauform gerade
Betätiger Stift Stößel
Betätigungskraft 0,98 N
Schaltfunktion Ein-Ein
Schaltleistung 0,1 A/30 VDC
Schaltpunkt 4,8 mm ±0,15 mm
Schutzart (Betätigungsseite) IP40
Logistics
Ursprungsland JP
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes