AV442461J | Panasonic
Superminiature snap-action switche, On-On, PCB connection, hinge lever, 0.25 N, 0.1 A/30 VDC, IP40, AV442461J
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Superminiature-Switch, AV442461J, PANASONIC
Superminiature-Switch, IP40, PC board straight terminal, Hinge lever, 0,25 N, Gold contact.
Features
- Superminiature txpe, light-weight snap action switch
- Switches can be mounted close together in any directions
Applications
- Compact visual equipment
- Small-sized audio equipment
- Office automation equipment
Technical specifications
Connection | Leiterplattenanschluss | |
Design | gerade | |
Actuator | Scharnierhebel | |
actuating force | 0,25 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,1 A/30 VDC | |
Switching point | 5,8 mm ±0,7 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |