AV454461J | Panasonic

Superminiature snap-action switche, On-On, PCB connection, roller hinge lever, 0.29 N, 0.1 A/30 VDC, IP40, AV454461J

Order No.: 34G6741
EAN: 4099889218275
MPN:
AV454461J
AV454461
Series: AV4
AV454461J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
88.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.7731 €

Superminiature-Switch, AV454461J, PANASONIC

Superminiature-Switch, IP40, PC board right angle terminal, Simulated roller lever, 0,29 N, Gold contact.

Features

  • Superminiature txpe, light-weight snap action switch
  • Switches can be mounted close together in any directions

Applications

  • Compact visual equipment
  • Small-sized audio equipment
  • Office automation equipment
Technical specifications
Connection Leiterplattenanschluss
Design abgewinkelt
Actuator Rollenscharnierhebel
actuating force 0,29 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/30 VDC
Protection class IP40
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes