AVL3225AT | Panasonic

Subminiature snap-action switch, On-On, solder connection, hinge lever, 0.54 N, 5 A/250 VAC, 30 VDC, IP40, AVL3225AT

Order No.: 34G6763
EAN: 4099889218442
MPN:
AVL3225AT
AVL3225-A
Series: AVL3
AVL3225AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
123.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2376 €

Subminiature-Switch, AVL3225AT, PANASONIC

Subminiature-Switch, FS-T Long life, Solder terminal, Hinge lever, 0,54 N, AgNI alloy.

Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Self-standing terminal structure with temporarily fix switch to PC Board
  • Lever pivot position can be changed
Technical specifications
Connection Lötanschluss
Design gerade
Actuator Scharnierhebel
actuating force 0,54 N
Latching switching function Ein-Ein
Breaking capacity 5 A/250 VAC, 30 VDC
Switching point 12,1 mm ±0,9 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes