AVL34553AT | Panasonic

Subminiature snap-action switch, On-On, PCB connection, roller lever, 0.59 N, 5 A/250 VAC, 30 VDC, IP40, AVL34553AT

Order No.: 34G6784
EAN: 4099889218657
MPN:
AVL34553AT
AVL34553-A
Series: AVL3
AVL34553AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
170.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.7017 €

Subminiature-Switch, AVL34553AT, PANASONIC

Subminiature-Switch, FS-T Long life, PC terminal, Roller lever, 0,59 N, AgNi alloy, UL/CSA/VDE/SEMKO.

Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Self-standing terminal structure with temporarily fix switch to PC Board
  • Lever pivot position can be changed
Technical specifications
Connection Leiterplattenanschluss
Design gerade
Actuator Rollenhebel
actuating force 0,59 N
Latching switching function Ein-Ein
Breaking capacity 5 A/250 VAC, 30 VDC
Switching point 17,8 mm ±0,9 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes