AVM32053AT | Panasonic

Subminiature snap-action switch, On-On, solder connection, pin plunger, 1.47 N, 3 A/125 VAC, 30 VDC, IP40, AVM32053AT

Order No.: 34G6808
EAN: 4099889218893
MPN:
AVM32053AT
AVM32053-A
Series: AVM3
AVM32053AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
122.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2257 €

Subminiature-Switch, AVM32053AT, PANASONIC

Subminiature-Switch, FS Long life, IP40, Solder terminal without guard, Pin plunger, 1.47 N, AgNi alloy, UL/CSA/VDE/SEMKO.

Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Self-standing terminal structure with temporarily fix switch to PC Board
  • Lever pivot position can be changed
Technical specifications
Connection Lötanschluss
Design gerade
Actuator Stift Stößel
actuating force 1,47 N
Latching switching function Ein-Ein
Breaking capacity 3 A/125 VAC, 30 VDC
Switching point 11,8 mm ±0,4 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes