AVM3505613-A | Panasonic

Subminiature snap-action switch, On-On, PCB connection, pin plunger, 1.47 N, 0.1 A/125 VAC, 30 VDC, IP40, AVM3505613-A

Order No.: 34G6826
EAN: 4099889219074
MPN:
AVM3505613-A
AVM3505613-A
Series: AVM3
AVM3505613-A Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
133.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.3328 €

Subminiature-Switch, AVM3505613-A, PANASONIC

Subminiature-Switch, FS Long life, IP40, International common pitch terminal, Pin plunger, 1.47 N, Gold-clad triple layer, UL/CSA/VDE/SEMKO.

Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Self-standing terminal structure with temporarily fix switch to PC Board
  • Lever pivot position can be changed
Technical specifications
Connection Leiterplattenanschluss
Actuator Stift Stößel
actuating force 1,47 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/125 VAC, 30 VDC
Switching point 11,8 mm ±0,4 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes