AVM3605613-A | Panasonic

Subminiature snap-action switch, On-On, pin plunger, 1.47 N, 0.1 A/125 VAC, 30 VDC, IP40, AVM3605613-A

Order No.: 34G6834
EAN: 4099889219159
MPN:
AVM3605613-A
AVM3605613-A
Series: AVM3
AVM3605613-A Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
138.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.3804 €

Subminiature-Switch, AVM3605613-A, PANASONIC

Subminiature-Switch, FS Long life, IP40, Right angle terminal, Pin plunger, 1.47 N, AgNi alloy, Gold-clad triple layer, UL/CSA/VDE/SEMKO.

Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Self-standing terminal structure with temporarily fix switch to PC Board
  • Lever pivot position can be changed
Technical specifications
Design abgewinkelt
Actuator Stift Stößel
actuating force 1,47 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/125 VAC, 30 VDC
Switching point 11,8 mm ±0,4 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes