AVM36253AT | Panasonic

Subminiature snap-action switch, On-On, hinge lever, 0.54 N, 3 A/125 VAC, 30 VDC, IP40, AVM36253AT

Order No.: 34G6836
EAN: 4099889219173
MPN:
AVM36253AT
AVM36253-A
Series: AVM3
AVM36253AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
123.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2376 €

Subminiature-Switch, AVM36253AT, PANASONIC

Subminiature-Switch, FS Long life, IP40, Right angle terminal, Hinge lever, 0,54 N, AgNi alloy, UL/CSA/VDE/SEMKO.

Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Self-standing terminal structure with temporarily fix switch to PC Board
  • Lever pivot position can be changed
Technical specifications
Design abgewinkelt
Actuator Scharnierhebel
actuating force 0,54 N
Latching switching function Ein-Ein
Breaking capacity 3 A/125 VAC, 30 VDC
Switching point 12,2 mm ±0,9 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes