AVM36353AT | Panasonic

Subminiature snap-action switch, On-On, long hinge lever, 0.44 N, 3 A/125 VAC, 30 VDC, IP40, AVM36353AT

Order No.: 34G6837
EAN: 4099889219180
MPN:
AVM36353AT
AVM36353-A
Series: AVM3
AVM36353AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
123.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2376 €

Subminiature-Switch, AVM36353AT, PANASONIC

Subminiature-Switch, FS Long life, IP40, Right angle terminal, Long hinge lever, 0,44 N, AgNi alloy, UL/CSA/VDE/SEMKO.

Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Self-standing terminal structure with temporarily fix switch to PC Board
  • Lever pivot position can be changed
Technical specifications
Design abgewinkelt
Actuator Scharnierhebel lang
actuating force 0,44 N
Latching switching function Ein-Ein
Breaking capacity 3 A/125 VAC, 30 VDC
Switching point 12,2 mm ±1,3 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes