AVM365561 | Panasonic
Subminiature snap-action switch, On-On, solder connection, roller lever, 0.59 N, 0.1 A/125 VAC, 30 VDC, IP40, AVM365561
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: On Request **
Subminiature-Switch, AVM365561, PANASONIC
Subminiature-Switch (FS-inline terminal type, long life), IP40, right angel terminal, roller lever, 1.47 N, Au-clad triple layer.
Features
- Excellent operating position accuracy
- Flux-resistant construction with integrally molded terminals
- Self-standing terminal structure with temporarily fix switch to PC Board
- Lever pivot position can be changed
Technical specifications
Connection | Lötanschluss | |
Design | abgewinkelt | |
Actuator | Rollenhebel | |
actuating force | 0,59 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,1 A/125 VAC, 30 VDC | |
Switching point | 17,9 mm ±0,9 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |