AVM3655613AT | Panasonic

Subminiature snap-action switch, On-On, solder connection, roller lever, 0.59 N, 0.1 A/125 VAC, 30 VDC, IP40, AVM3655613AT

Order No.: 34G6843
EAN: 4099889219234
MPN:
AVM3655613AT
AVM3655613AT
Series: AVM3
AVM3655613AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
178.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.7850 €

Subminiature-Switch, AVM3655613AT, PANASONIC

Subminiature-Switch (FS-inline terminal type, long life), IP40, right angel terminal, roller lever, 1.47 N, Au-clad triple layer, UL/C-UL/ENEC/VDE.

Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Self-standing terminal structure with temporarily fix switch to PC Board
  • Lever pivot position can be changed
Technical specifications
Connection Lötanschluss
Design abgewinkelt
Actuator Rollenhebel
actuating force 0,59 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/125 VAC, 30 VDC
Switching point 17,9 mm ±0,9 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes