AVM3715613-A | Panasonic
Subminiature snap-action switch, On-On, solder connection, short hinge lever, 0.59 N, 0.1 A/125 VAC, 30 VDC, IP40, AVM3715613-A
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Subminiature-Switch, AVM3715613-A, PANASONIC
Subminiature-Switch, FS Long life, IP40, Left angle terminal, Short hinge lever, 0,59 N, Ag-clad triple layer, UL/CSA/VDE/SEMKO.
Features
- Excellent operating position accuracy
- Flux-resistant construction with integrally molded terminals
- Self-standing terminal structure with temporarily fix switch to PC Board
- Lever pivot position can be changed
Technical specifications
Connection | Lötanschluss | |
Design | abgewinkelt | |
Actuator | Scharnierhebel kurz | |
actuating force | 0,59 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,1 A/125 VAC, 30 VDC | |
Switching point | 12,2 mm ±0,9 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |