AVM37553 | Panasonic
Subminiature snap-action switch, On-On, solder connection, roller lever, 0.59 N, 5 A/125 VAC, 30 VDC, IP40, AVM37553
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Subminiature-Switch, AVM37553, PANASONIC
Subminiature-Switch, Left angle terminal, Roller lever, OF= 1.47 N, UL/c-UL, ENEC/VDE.
Features
- Excellent operating position accuracy
- Flux-resistant construction with integrally molded terminals
- Self-standing terminal structure with temporarily fix switch to PC Board
- Lever pivot position can be changed
Technical specifications
Connection | Lötanschluss | |
Design | abgewinkelt | |
Actuator | Rollenhebel | |
actuating force | 0,59 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 5 A/125 VAC, 30 VDC | |
Switching point | 14,5 mm ±0,8 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |