AVM3845613 | Panasonic
Subminiature snap-action switch, On-On, plug-in connection, roller hinge lever, 0.54 N, 0.1 A/125 VAC, 30 VDC, IP40, AVM3845613
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Subminiature-Switch, AVM3845613, PANASONIC
Subminiature-Switch, FS Long life, IP40, 110 Quick-connect terminal, Simulated roller lever, 0.54 N, Gold-clad triple layer, UL/CSA/VDE/SEMKO.
Features
- Excellent operating position accuracy
- Flux-resistant construction with integrally molded terminals
- Self-standing terminal structure with temporarily fix switch to PC Board
- Lever pivot position can be changed
Technical specifications
Connection | Steckanschluss | |
Design | gerade | |
Actuator | Rollenscharnierhebel | |
actuating force | 0,54 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,1 A/125 VAC, 30 VDC | |
Switching point | 15,05 mm ±0,9 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |