AVT320261AT | Panasonic
Subminiature snap-action switch, On-On, solder connection, pin plunger, 0.49 N, 0.1 A/125 VAC, 30 VDC, IP40, AVT320261AT
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: On Request **
Subminiature-Switch, AVT320261AT, PANASONIC
Subminiature-Switch, IP40, Solder terminal, Pin plunger, 0,49 N, Au-clad triple layer.
Features
- Excellent operating position accuracy
- Flux-resistant construction with integrally molded terminals
- Self-standing terminal structure with temporarily fix switch to PC Board
- Lever pivot position can be changed
Technical specifications
Connection | Lötanschluss | |
Design | gerade | |
Actuator | Stift Stößel | |
actuating force | 0,49 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,1 A/125 VAC, 30 VDC | |
Switching point | 8,4 mm ±0,3 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |