AVT321261AT | Panasonic
Subminiature snap-action switch, On-On, solder connection, short hinge lever, 0.20 N, 0.1 A/125 VAC, 30 VDC, IP40, AVT321261AT
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Subminiature-Switch, AVT321261AT, PANASONIC
Subminiature-Switch, IP40, Solder terminal, Short hinge lever, 0,20 N, Au-clad triple layer.
Features
- Excellent operating position accuracy
- Flux-resistant construction with integrally molded terminals
- Self-standing terminal structure with temporarily fix switch to PC Board
- Lever pivot position can be changed
Technical specifications
Connection | Lötanschluss | |
Design | gerade | |
Actuator | Scharnierhebel kurz | |
actuating force | 0,20 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,1 A/125 VAC, 30 VDC | |
Switching point | 8,8 mm ±0,8 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |