AVT3212AT | Panasonic

Subminiature snap-action switch, On-On, solder connection, short hinge lever, 0.20 N, 0.1 A/125 VAC, 30 VDC, IP40, AVT3212AT

Order No.: 34G6869
EAN: 4099889219494
MPN:
AVT3212AT
AVT3212-A
Series: AVT3
AVT3212AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
110.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.1067 €

Subminiature-Switch, AVT3212AT, PANASONIC

Subminiature-Switch, IP40, Solder terminal, Short hinge lever, 0,20 N, Au-clad triple layer.

Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Self-standing terminal structure with temporarily fix switch to PC Board
  • Lever pivot position can be changed
Technical specifications
Connection Lötanschluss
Design gerade
Actuator Scharnierhebel kurz
actuating force 0,20 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/125 VAC, 30 VDC
Switching point 8,8 mm ±0,8 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes