AVT3222649 | Panasonic

Subminiature snap-action switch, On-On, solder connection, hinge lever, 0.16 N, 0.1 A/125 VAC, 30 VDC, IP40, AVT3222649

Order No.: 34G6876
EAN: 4099889219562
MPN:
AVT3222649
AVT3222649
Series: AVT3
AVT3222649 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
138.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.3804 €

Subminiature-Switch, AVT3222649, PANASONIC

Subminiature-Switch, IP40, Solder terminal, Hinge lever, 0,16 N, Gold-clad-triple-layer, UL/C-UL.

Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Self-standing terminal structure with temporarily fix switch to PC Board
  • Lever pivot position can be changed
Technical specifications
Connection Lötanschluss
Design gerade
Actuator Scharnierhebel
actuating force 0,16 N
Latching switching function Ein-Ein
Breaking capacity 0.1 A/125 VAC, 30 VDC
Switching point 8,8 mm ±0,8 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes