AVT32323AT | Panasonic

Subminiature snap-action switch, On-On, solder connection, long hinge lever, 0.12 N, 3 A/125 VAC, 30 VDC, IP40, AVT32323AT

Order No.: 34G6881
EAN: 4099889219616
MPN:
AVT32323AT
AVT32323-A
Series: AVT3
AVT32323AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
110.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.1067 €

Subminiature-Switch, AVT32323AT, PANASONIC

Subminiature-Switch, IP40, Solder terminal, Hinge lever, 0,12 N, Silver-alloy.

Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Self-standing terminal structure with temporarily fix switch to PC Board
  • Lever pivot position can be changed
Technical specifications
Connection Lötanschluss
Design gerade
Actuator Scharnierhebel lang
actuating force 0,12 N
Latching switching function Ein-Ein
Breaking capacity 3 A/125 VAC, 30 VDC
Switching point 12,1 mm ±1,3 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes