AVT32443AT | Panasonic
Subminiature snap-action switch, On-On, solder connection, roller hinge lever, 0.34 N, 3 A/125 VAC, 30 VDC, IP40, AVT32443AT
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Subminiature-Switch, AVT32443AT, PANASONIC
Subminiature-Switch, IP40, Solder terminal, Simulated roller lever, 0,34 N, Silver-alloy, UL/CSA/VDE/SEMKO.
Features
- Excellent operating position accuracy
- Flux-resistant construction with integrally molded terminals
- Self-standing terminal structure with temporarily fix switch to PC Board
- Lever pivot position can be changed
Technical specifications
Connection | Lötanschluss | |
Design | gerade | |
Actuator | Rollenscharnierhebel | |
actuating force | 0,34 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 3 A/125 VAC, 30 VDC | |
Switching point | 11,65 mm ±0,8 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |