AVT3254613AT | Panasonic

Subminiature snap-action switch, On-On, solder connection, roller lever, 0.39 N, 0.1 A/125 VAC, 30 VDC, IP40, AVT3254613AT

Order No.: 34G6897
EAN: 4099889219777
MPN:
AVT3254613AT
AVT3254613-A
Series: AVT3
AVT3254613AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.666 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
166.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.666 €

Subminiature-Switch, AVT3254613AT, PANASONIC

Subminiature-Switch, IP40, Solder terminal, Roller lever, 0,39 N, Au-clad triple layer, UL/CSA/VDE/SEMKO.

Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Self-standing terminal structure with temporarily fix switch to PC Board
  • Lever pivot position can be changed
Technical specifications
Connection Lötanschluss
Design gerade
Actuator Rollenhebel
actuating force 0,39 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/125 VAC, 30 VDC
Switching point 14,5 mm ±0,8 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes