AVT340461AT | Panasonic

Subminiature snap-action switch, On-On, PCB connection, pin plunger, 0.98 N, 0.1 A/125 VAC, 30 VDC, IP40, AVT340461AT

Order No.: 34G6903
EAN: 4099889219838
MPN:
AVT340461AT
AVT340461-A
Series: AVT3
AVT340461AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
110.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.1067 €

Subminiature-Switch, AVT340461AT, PANASONIC

Subminiature-Switch, IP40, PC terminal, Pin plunger, 0,98 N, Au-clad triple player.

Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Self-standing terminal structure with temporarily fix switch to PC Board
  • Lever pivot position can be changed
Technical specifications
Connection Leiterplattenanschluss
Design gerade
Actuator Stift Stößel
actuating force 0,98 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/125 VAC, 30 VDC
Switching point 8,4 mm ±0,3 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes