AVT3802619AT | Panasonic

Subminiature snap-action switch, On-On, plug-in connection, pin plunger, 0.49 N, 0.1 A/125 VAC, 30 VDC, IP40, AVT3802619AT

Order No.: 34G6927
EAN: 4099889220070
MPN:
AVT3802619AT
AVT3802619-A
Series: AVT3
AVT3802619AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
110.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.1067 €

Subminiature-Switch, AVT3802619AT, PANASONIC

Subminiature-Switch, FS-T Standard, IP40, 110 Quick-connect terminal, Pin plunger, 0.49 N, Gold-clad triple layer, UL/CSA.

Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Self-standing terminal structure with temporarily fix switch to PC Board
  • Lever pivot position can be changed
Technical specifications
Connection Steckanschluss
Design gerade
Actuator Stift Stößel
actuating force 0,49 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/125 VAC, 30 VDC
Switching point 8,4 mm ±0,3 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes