AVT3814AT | Panasonic

Subminiature snap-action switch, On-On, plug-in connection, short hinge lever, 0.39 N, 3 A/125 VAC, 30 VDC, IP40, AVT3814AT

Order No.: 34G6931
EAN: 4099889220117
MPN:
AVT3814AT
AVT3814-A
Series: AVT3
AVT3814AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
110.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.1067 €

Subminiature-Switch, AVT3814AT, PANASONIC

Subminiature-Switch, FS-T Standard, IP40, 110 Quick-connect terminal, Short hinge lever, 0,39 N, AgNi alloy.

Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Self-standing terminal structure with temporarily fix switch to PC Board
  • Lever pivot position can be changed
Technical specifications
Connection plug-in connection
Design straight
Actuator short hinge lever
actuating force 0.39 N
Latching switching function On-On
Breaking capacity 3 A/125 VAC, 30 VDC
Switching point 8.8 mm ±0.8 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes