AVT38323AT | Panasonic
Subminiature snap-action switch, On-On, plug-in connection, long hinge lever, 0.12 N, 3 A/125 VAC, 30 VDC, IP40, AVT38323AT
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Subminiature-Switch, AVT38323AT, PANASONIC
Subminiature-Switch, FS-T Standard, IP40, 110 Quick-connect terminal, Hinge lever, 0,12 N, AgNi alloy.
Features
- Excellent operating position accuracy
- Flux-resistant construction with integrally molded terminals
- Self-standing terminal structure with temporarily fix switch to PC Board
- Lever pivot position can be changed
Technical specifications
Connection | Steckanschluss | |
Design | gerade | |
Actuator | Scharnierhebel lang | |
actuating force | 0,12 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 3 A/125 VAC, 30 VDC | |
Switching point | 12,1 mm ±1,3 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |