AVT38443AT | Panasonic

Subminiature snap-action switch, On-On, plug-in connection, roller hinge lever, 0.34 N, 3 A/125 VAC, 30 VDC, IP40, AVT38443AT

Order No.: 34G6937
EAN: 4099889220179
MPN:
AVT38443AT
AVT38443-A
Series: AVT3
AVT38443AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
110.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.1067 €

Subminiature-Switch, AVT38443AT, PANASONIC

Subminiature-Switch, FS-T Standard, IP40, 110 Quick-connect terminal, Long hinge lever, 0,34 N, AgNi alloy, UL/CSA/VDE/SEMKO.

Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Self-standing terminal structure with temporarily fix switch to PC Board
  • Lever pivot position can be changed
Technical specifications
Connection plug-in connection
Design straight
Actuator roller hinge lever
actuating force 0.34 N
Latching switching function On-On
Breaking capacity 3 A/125 VAC, 30 VDC
Switching point 14.95 mm ±0.9 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes